1000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y102KXJAC

DigiKey Part Number
720-VJ0402Y102KXJACTR-ND - Tape & Reel (TR)
720-VJ0402Y102KXJACCT-ND - Cut Tape (CT)
720-VJ0402Y102KXJACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y102KXJAC
Description
CAP CER 1000PF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y102KXJAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,925
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.84000₹15.84
10₹8.75900₹87.59
50₹6.15020₹307.51
100₹5.36750₹536.75
500₹4.04054₹2,020.27
1,000₹3.63425₹3,634.25
2,500₹3.20522₹8,013.05
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.94710₹14,735.50
10,000₹2.73510₹27,351.00
15,000₹2.62890₹39,433.50
25,000₹2.51125₹62,781.25
35,000₹2.44251₹85,487.85
50,000₹2.37639₹1,18,819.50
Manufacturers Standard Package