VJ0402Y102MXXAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 22,104
Unit Price: ₹38.21000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 8,070
Unit Price: ₹38.21000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹7.74413
Datasheet

Upgrade


Vishay Vitramon
In Stock: 17,641
Unit Price: ₹36.34000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹8.07280
Datasheet

Upgrade


Vishay Vitramon
In Stock: 17,345
Unit Price: ₹36.34000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 552
Unit Price: ₹15.84000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹7.15259
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹7.15259
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹7.15259
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹2.98055
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹2.98055
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹14.95225
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹6.94543
Datasheet
1000 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y102MXXAC

DigiKey Part Number
VJ0402Y102MXXAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402Y102MXXAC
Description
CAP CER 1000PF 25V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y102MXXAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹6.94543₹69,454.30