220 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y221KLXAJ32

DigiKey Part Number
720-VJ0402Y221KLXAJ32TR-ND - Tape & Reel (TR)
720-VJ0402Y221KLXAJ32CT-ND - Cut Tape (CT)
720-VJ0402Y221KLXAJ32DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y221KLXAJ32
Description
CAP CER 220 PF 25V X7R 0402 PB T
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y221KLXAJ32 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,516
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹68.96000₹68.96
10₹43.14500₹431.45
50₹32.96920₹1,648.46
100₹29.81950₹2,981.95
500₹24.52470₹12,262.35
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹22.88835₹22,888.35
2,000₹21.54088₹43,081.76
3,000₹20.86621₹62,598.63
5,000₹20.11867₹1,00,593.35
7,000₹19.68155₹1,37,770.85
10,000₹19.26117₹1,92,611.70
Manufacturers Standard Package