0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y223KXJAC

DigiKey Part Number
720-VJ0402Y223KXJACTR-ND - Tape & Reel (TR)
720-VJ0402Y223KXJACCT-ND - Cut Tape (CT)
720-VJ0402Y223KXJACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y223KXJAC
Description
CAP CER 0.022UF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y223KXJAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,562
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹35.41000₹35.41
10₹21.43300₹214.33
50₹15.76700₹788.35
100₹14.02450₹1,402.45
500₹11.10964₹5,554.82
1,000₹10.20946₹10,209.46
2,500₹9.26045₹23,151.12
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.46279₹17,313.95
10,000₹3.22349₹32,234.90
15,000₹3.10359₹46,553.85
25,000₹2.97084₹74,271.00
35,000₹2.89327₹1,01,264.45
50,000₹2.81862₹1,40,931.00
Manufacturers Standard Package