
VJ0402Y223KXJCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402Y223KXJCW1BCTR-ND - Tape & Reel (TR) 720-VJ0402Y223KXJCW1BCCT-ND - Cut Tape (CT) 720-VJ0402Y223KXJCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y223KXJCW1BC |
Description | CAP CER 0.022UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y223KXJCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹5.49800 | ₹54.98 |
| 50 | ₹3.80200 | ₹190.10 |
| 100 | ₹3.28950 | ₹328.95 |
| 500 | ₹2.41538 | ₹1,207.69 |
| 1,000 | ₹2.14701 | ₹2,147.01 |
| 2,500 | ₹1.86521 | ₹4,663.02 |
| 5,000 | ₹1.69580 | ₹8,479.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.55649 | ₹15,564.90 |
| 20,000 | ₹1.44191 | ₹28,838.20 |
| 30,000 | ₹1.38456 | ₹41,536.80 |
| 50,000 | ₹1.32104 | ₹66,052.00 |
| 70,000 | ₹1.28393 | ₹89,875.10 |
| 1,00,000 | ₹1.24823 | ₹1,24,823.00 |