
VJ0402Y332KXXAC | |
|---|---|
DigiKey Part Number | 720-VJ0402Y332KXXACTR-ND - Tape & Reel (TR) 720-VJ0402Y332KXXACCT-ND - Cut Tape (CT) 720-VJ0402Y332KXXACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y332KXXAC |
Description | CAP CER 3300PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y332KXXAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹9.59800 | ₹95.98 |
| 50 | ₹6.80260 | ₹340.13 |
| 100 | ₹5.95460 | ₹595.46 |
| 500 | ₹4.50834 | ₹2,254.17 |
| 1,000 | ₹4.06384 | ₹4,063.84 |
| 2,500 | ₹3.59586 | ₹8,989.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.31425 | ₹16,571.25 |
| 10,000 | ₹3.08250 | ₹30,825.00 |
| 15,000 | ₹2.96655 | ₹44,498.25 |
| 25,000 | ₹2.83811 | ₹70,952.75 |
| 35,000 | ₹2.76299 | ₹96,704.65 |
| 50,000 | ₹2.69076 | ₹1,34,538.00 |