VJ1210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y102KLCAJ32

DigiKey Part Number
720-VJ1206Y102KLCAJ32TR-ND - Tape & Reel (TR)
720-VJ1206Y102KLCAJ32CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VJ1206Y102KLCAJ32
Description
CAP CER 1000 PF 200V X7R 1206 PB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y102KLCAJ32 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,974
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹139.32000₹139.32
10₹92.55600₹925.56
50₹73.93820₹3,696.91
100₹68.18780₹6,818.78
500₹58.46014₹29,230.07
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹55.45008₹55,450.08
Manufacturers Standard Package