
VJ0603A100KXJCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A100KXJCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A100KXJCW1BCCT-ND - Cut Tape (CT) 720-VJ0603A100KXJCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A100KXJCW1BC |
Description | CAP CER 10PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A100KXJCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹5.49800 | ₹54.98 |
| 50 | ₹3.80200 | ₹190.10 |
| 100 | ₹3.28950 | ₹328.95 |
| 500 | ₹2.41538 | ₹1,207.69 |
| 1,000 | ₹2.14701 | ₹2,147.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.74677 | ₹6,987.08 |
| 8,000 | ₹1.59837 | ₹12,786.96 |
| 12,000 | ₹1.52414 | ₹18,289.68 |
| 20,000 | ₹1.44191 | ₹28,838.20 |
| 28,000 | ₹1.39386 | ₹39,028.08 |
| 40,000 | ₹1.34768 | ₹53,907.20 |