100 pF ±2% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A101GXJPW1BC

DigiKey Part Number
720-VJ0603A101GXJPW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A101GXJPW1BCCT-ND - Cut Tape (CT)
720-VJ0603A101GXJPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A101GXJPW1BC
Description
CAP CER 100PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 pF ±2% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A101GXJPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11.18000₹11.18
10₹6.24300₹62.43
50₹4.36120₹218.06
100₹3.77400₹377.40
500₹2.79372₹1,396.86
1,000₹2.49179₹2,491.79
2,500₹2.17384₹5,434.60
5,000₹1.98281₹9,914.05
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹1.74705₹26,205.75
30,000₹1.63184₹48,955.20
45,000₹1.57416₹70,837.20
75,000₹1.51025₹1,13,268.75
1,05,000₹1.47289₹1,54,653.45
1,50,000₹1.43695₹2,15,542.50
Manufacturers Standard Package