
VJ0603A101GXJPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A101GXJPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A101GXJPW1BCCT-ND - Cut Tape (CT) 720-VJ0603A101GXJPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A101GXJPW1BC |
Description | CAP CER 100PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A101GXJPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹6.24300 | ₹62.43 |
| 50 | ₹4.36120 | ₹218.06 |
| 100 | ₹3.77400 | ₹377.40 |
| 500 | ₹2.79372 | ₹1,396.86 |
| 1,000 | ₹2.49179 | ₹2,491.79 |
| 2,500 | ₹2.17384 | ₹5,434.60 |
| 5,000 | ₹1.98281 | ₹9,914.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.74705 | ₹26,205.75 |
| 30,000 | ₹1.63184 | ₹48,955.20 |
| 45,000 | ₹1.57416 | ₹70,837.20 |
| 75,000 | ₹1.51025 | ₹1,13,268.75 |
| 1,05,000 | ₹1.47289 | ₹1,54,653.45 |
| 1,50,000 | ₹1.43695 | ₹2,15,542.50 |