VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A101JXCAC

DigiKey Part Number
720-VJ0603A101JXCACTR-ND - Tape & Reel (TR)
720-VJ0603A101JXCACCT-ND - Cut Tape (CT)
720-VJ0603A101JXCACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A101JXCAC
Description
CAP CER 100PF 200V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A101JXCAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,503
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹25.73000₹25.73
10₹14.99700₹149.97
50₹10.87960₹543.98
100₹8.63440₹863.44
500₹7.20746₹3,603.73
1,000₹6.83298₹6,832.98
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹4.45586₹17,823.44
8,000₹4.41592₹35,327.36
12,000₹4.39514₹52,741.68
20,000₹4.37147₹87,429.40
28,000₹4.35723₹1,22,002.44
40,000₹4.34327₹1,73,730.80
48,000₹4.33652₹2,08,152.96
96,000₹4.31327₹4,14,073.92
1,00,000₹4.31198₹4,31,198.00
Manufacturers Standard Package