
VJ0603A102JXXCW1BC | |
---|---|
DigiKey Part Number | 720-VJ0603A102JXXCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A102JXXCW1BCCT-ND - Cut Tape (CT) 720-VJ0603A102JXXCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A102JXXCW1BC |
Description | CAP CER 1000PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A102JXXCW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹13.31000 | ₹13.31 |
10 | ₹7.45400 | ₹74.54 |
50 | ₹5.23560 | ₹261.78 |
100 | ₹4.55240 | ₹455.24 |
500 | ₹3.42004 | ₹1,710.02 |
1,000 | ₹3.07040 | ₹3,070.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹1.92100 | ₹7,684.00 |
8,000 | ₹1.80686 | ₹14,454.88 |
12,000 | ₹1.70329 | ₹20,439.48 |
20,000 | ₹1.69209 | ₹33,841.80 |
28,000 | ₹1.59279 | ₹44,598.12 |
40,000 | ₹1.58649 | ₹63,459.60 |
48,000 | ₹1.58344 | ₹76,005.12 |
96,000 | ₹1.56396 | ₹1,50,140.16 |
1,00,000 | ₹1.55952 | ₹1,55,952.00 |