VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A120JXQPW1BC

DigiKey Part Number
720-VJ0603A120JXQPW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A120JXQPW1BCCT-ND - Cut Tape (CT)
720-VJ0603A120JXQPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A120JXQPW1BC
Description
CAP CER 12PF 10V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
12 pF ±5% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A120JXQPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,875
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹4.79200₹47.92
50₹3.31880₹165.94
100₹2.86630₹286.63
500₹1.97358₹986.79
1,000₹1.68606₹1,686.06
2,500₹1.60371₹4,009.28
5,000₹1.47184₹7,359.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹1.28862₹19,329.30
30,000₹1.19906₹35,971.80
45,000₹1.17949₹53,077.05
75,000₹1.10452₹82,839.00
1,05,000₹1.07548₹1,12,925.40
1,50,000₹1.04755₹1,57,132.50
1,80,000₹1.03432₹1,86,177.60
3,60,000₹0.98975₹3,56,310.00
3,75,000₹0.98739₹3,70,271.25
Manufacturers Standard Package