
VJ0603A120JXQPW1BC | |
---|---|
DigiKey Part Number | 720-VJ0603A120JXQPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A120JXQPW1BCCT-ND - Cut Tape (CT) 720-VJ0603A120JXQPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A120JXQPW1BC |
Description | CAP CER 12PF 10V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A120JXQPW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹4.79200 | ₹47.92 |
50 | ₹3.31880 | ₹165.94 |
100 | ₹2.86630 | ₹286.63 |
500 | ₹1.97358 | ₹986.79 |
1,000 | ₹1.68606 | ₹1,686.06 |
2,500 | ₹1.60371 | ₹4,009.28 |
5,000 | ₹1.47184 | ₹7,359.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ₹1.28862 | ₹19,329.30 |
30,000 | ₹1.19906 | ₹35,971.80 |
45,000 | ₹1.17949 | ₹53,077.05 |
75,000 | ₹1.10452 | ₹82,839.00 |
1,05,000 | ₹1.07548 | ₹1,12,925.40 |
1,50,000 | ₹1.04755 | ₹1,57,132.50 |
1,80,000 | ₹1.03432 | ₹1,86,177.60 |
3,60,000 | ₹0.98975 | ₹3,56,310.00 |
3,75,000 | ₹0.98739 | ₹3,70,271.25 |