12 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A120KXAAC

DigiKey Part Number
720-VJ0603A120KXAACTR-ND - Tape & Reel (TR)
720-VJ0603A120KXAACCT-ND - Cut Tape (CT)
720-VJ0603A120KXAACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A120KXAAC
Description
CAP CER 12PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A120KXAAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,250
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹21.43000₹21.43
10₹12.58000₹125.80
50₹9.00180₹450.09
100₹7.90220₹790.22
500₹6.07946₹3,039.73
1,000₹5.51568₹5,515.68
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹4.67188₹18,687.52
8,000₹4.35889₹34,871.12
12,000₹4.20215₹50,425.80
20,000₹4.02852₹80,570.40
28,000₹3.92706₹1,09,957.68
40,000₹3.82943₹1,53,177.20
Manufacturers Standard Package