
VJ0603A121JLAAJ32 | |
|---|---|
DigiKey Part Number | 720-VJ0603A121JLAAJ32TR-ND - Tape & Reel (TR) 720-VJ0603A121JLAAJ32CT-ND - Cut Tape (CT) 720-VJ0603A121JLAAJ32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A121JLAAJ32 |
Description | CAP CER 120 PF 50V NP0(C0G) 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A121JLAAJ32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹75.48000 | ₹75.48 |
| 10 | ₹47.33800 | ₹473.38 |
| 50 | ₹36.36120 | ₹1,818.06 |
| 100 | ₹32.97850 | ₹3,297.85 |
| 500 | ₹27.24758 | ₹13,623.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹25.47798 | ₹25,477.98 |
| 2,000 | ₹24.02102 | ₹48,042.04 |
| 3,000 | ₹23.29153 | ₹69,874.59 |
| 5,000 | ₹22.48317 | ₹1,12,415.85 |
| 7,000 | ₹22.01067 | ₹1,54,074.69 |
| 10,000 | ₹21.55597 | ₹2,15,559.70 |