120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A121JXAAC

DigiKey Part Number
720-VJ0603A121JXAACTR-ND - Tape & Reel (TR)
720-VJ0603A121JXAACCT-ND - Cut Tape (CT)
720-VJ0603A121JXAACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A121JXAAC
Description
CAP CER 120PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A121JXAAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,256
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹19.57000₹19.57
10₹10.99600₹109.96
50₹7.84620₹392.31
100₹6.88640₹688.64
500₹5.25382₹2,626.91
1,000₹4.75155₹4,751.55
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹4.00024₹16,000.96
8,000₹3.72138₹29,771.04
12,000₹3.58184₹42,982.08
20,000₹3.42724₹68,544.80
28,000₹3.33686₹93,432.08
40,000₹3.24996₹1,29,998.40
Manufacturers Standard Package