
VJ0603A121JXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0603A121JXAACTR-ND - Tape & Reel (TR) 720-VJ0603A121JXAACCT-ND - Cut Tape (CT) 720-VJ0603A121JXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A121JXAAC |
Description | CAP CER 120PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A121JXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹10.99600 | ₹109.96 |
| 50 | ₹7.84620 | ₹392.31 |
| 100 | ₹6.88640 | ₹688.64 |
| 500 | ₹5.25382 | ₹2,626.91 |
| 1,000 | ₹4.75155 | ₹4,751.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.00024 | ₹16,000.96 |
| 8,000 | ₹3.72138 | ₹29,771.04 |
| 12,000 | ₹3.58184 | ₹42,982.08 |
| 20,000 | ₹3.42724 | ₹68,544.80 |
| 28,000 | ₹3.33686 | ₹93,432.08 |
| 40,000 | ₹3.24996 | ₹1,29,998.40 |