
VJ0603A150JXACW1BC | |
|---|---|
DigiKey Part Number | 720-1618-2-ND - Tape & Reel (TR) 720-1618-1-ND - Cut Tape (CT) 720-1618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A150JXACW1BC |
Description | CAP CER 15PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A150JXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.03200 | ₹50.32 |
| 50 | ₹3.42920 | ₹171.46 |
| 100 | ₹2.95400 | ₹295.40 |
| 500 | ₹2.15632 | ₹1,078.16 |
| 1,000 | ₹1.91311 | ₹1,913.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.27083 | ₹5,083.32 |
| 8,000 | ₹1.15504 | ₹9,240.32 |
| 12,000 | ₹1.09719 | ₹13,166.28 |
| 20,000 | ₹1.03306 | ₹20,661.20 |
| 28,000 | ₹0.99559 | ₹27,876.52 |
| 40,000 | ₹0.95956 | ₹38,382.40 |