VJ0603A180GXJCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹37.38529
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹36.98618
Datasheet

Upgrade


Vishay Vitramon
In Stock: 4,432
Unit Price: ₹20.50000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹3.72887
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹37.38529
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹36.98618
Datasheet

Upgrade


Vishay Vitramon
In Stock: 2,460
Unit Price: ₹39.14000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹8.51124
Datasheet

Upgrade


Vishay Vitramon
In Stock: 9,476
Unit Price: ₹20.50000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹3.72887
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹4.23228
Datasheet

Upgrade


Vishay Vitramon
In Stock: 15,000
Unit Price: ₹20.50000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹29.04223
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹28.70688
Datasheet
18 pF ±2% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A180GXJCW1BC

DigiKey Part Number
VJ0603A180GXJCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A180GXJCW1BC
Description
CAP CER 18PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
18 pF ±2% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A180GXJCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.35132₹9,405.28
Manufacturers Standard Package