18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A180JXACW1BC

DigiKey Part Number
720-1524-2-ND - Tape & Reel (TR)
720-1524-1-ND - Cut Tape (CT)
720-1524-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A180JXACW1BC
Description
CAP CER 18PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A180JXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,227
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹5.12500₹51.25
50₹3.54100₹177.05
100₹3.05650₹305.65
500₹2.23646₹1,118.23
1,000₹1.98393₹1,983.93
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.60839₹6,433.56
8,000₹1.46919₹11,753.52
12,000₹1.39958₹16,794.96
20,000₹1.32250₹26,450.00
28,000₹1.27745₹35,768.60
40,000₹1.23413₹49,365.20
Manufacturers Standard Package