
VJ0603A181GXQCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A181GXQCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A181GXQCW1BCCT-ND - Cut Tape (CT) 720-VJ0603A181GXQCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A181GXQCW1BC |
Description | CAP CER 180PF 10V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±2% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A181GXQCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹9.78500 | ₹97.85 |
| 50 | ₹6.93300 | ₹346.65 |
| 100 | ₹6.05710 | ₹605.71 |
| 500 | ₹4.59220 | ₹2,296.10 |
| 1,000 | ₹4.14119 | ₹4,141.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.46629 | ₹13,865.16 |
| 8,000 | ₹3.21597 | ₹25,727.76 |
| 12,000 | ₹3.09067 | ₹37,088.04 |
| 20,000 | ₹2.95181 | ₹59,036.20 |
| 28,000 | ₹2.87069 | ₹80,379.32 |
| 40,000 | ₹2.79264 | ₹1,11,705.60 |