
VJ0603A1R8CXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0603A1R8CXBACTR-ND - Tape & Reel (TR) 720-VJ0603A1R8CXBACCT-ND - Cut Tape (CT) 720-VJ0603A1R8CXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A1R8CXBAC |
Description | CAP CER 1.8PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A1R8CXBAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹84.80000 | ₹84.80 |
| 10 | ₹54.04800 | ₹540.48 |
| 50 | ₹41.76600 | ₹2,088.30 |
| 100 | ₹37.99190 | ₹3,799.19 |
| 500 | ₹31.60124 | ₹15,800.62 |
| 1,000 | ₹29.62569 | ₹29,625.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹26.66285 | ₹1,06,651.40 |
| 8,000 | ₹25.56115 | ₹2,04,489.20 |
| 12,000 | ₹25.00934 | ₹3,00,112.08 |
| 20,000 | ₹24.39759 | ₹4,87,951.80 |
| 28,000 | ₹24.03982 | ₹6,73,114.96 |