1.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A1R8CXBAC

DigiKey Part Number
720-VJ0603A1R8CXBACTR-ND - Tape & Reel (TR)
720-VJ0603A1R8CXBACCT-ND - Cut Tape (CT)
720-VJ0603A1R8CXBACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A1R8CXBAC
Description
CAP CER 1.8PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A1R8CXBAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹84.80000₹84.80
10₹54.04800₹540.48
50₹41.76600₹2,088.30
100₹37.99190₹3,799.19
500₹31.60124₹15,800.62
1,000₹29.62569₹29,625.69
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹26.66285₹1,06,651.40
8,000₹25.56115₹2,04,489.20
12,000₹25.00934₹3,00,112.08
20,000₹24.39759₹4,87,951.80
28,000₹24.03982₹6,73,114.96
Manufacturers Standard Package