
VJ0603A220KXJCW1BC | |
---|---|
DigiKey Part Number | 720-VJ0603A220KXJCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A220KXJCW1BCCT-ND - Cut Tape (CT) 720-VJ0603A220KXJCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A220KXJCW1BC |
Description | CAP CER 22PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A220KXJCW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹1.41607 | ₹5,664.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹4.79200 | ₹47.92 |
50 | ₹3.31880 | ₹165.94 |
100 | ₹2.59120 | ₹259.12 |
500 | ₹2.10314 | ₹1,051.57 |
1,000 | ₹1.86798 | ₹1,867.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹9.76000 | ₹9.76 |
10 | ₹6.92200 | ₹69.22 |
50 | ₹3.97560 | ₹198.78 |
100 | ₹3.08820 | ₹308.82 |
500 | ₹2.32144 | ₹1,160.72 |
1,000 | ₹1.82361 | ₹1,823.61 |