VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A221JXACW1BC

DigiKey Part Number
720-1527-2-ND - Tape & Reel (TR)
720-1527-1-ND - Cut Tape (CT)
720-1527-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A221JXACW1BC
Description
CAP CER 220PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A221JXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,935
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹4.88100₹48.81
50₹3.37220₹168.61
100₹2.91070₹291.07
500₹2.13330₹1,066.65
1,000₹1.89549₹1,895.49
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.35306₹5,412.24
8,000₹1.24336₹9,946.88
12,000₹1.18889₹14,266.68
20,000₹1.18051₹23,610.20
28,000₹1.12903₹31,612.84
40,000₹1.12423₹44,969.20
48,000₹1.12190₹53,851.20
96,000₹1.10140₹1,05,734.40
1,00,000₹1.09794₹1,09,794.00
Manufacturers Standard Package