
VJ0603A222FXJCW1BC | |
|---|---|
DigiKey Part Number | 720-1666-2-ND - Tape & Reel (TR) 720-1666-1-ND - Cut Tape (CT) 720-1666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A222FXJCW1BC |
Description | CAP CER 2200PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±1% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A222FXJCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹22.36500 | ₹223.65 |
| 50 | ₹16.51260 | ₹825.63 |
| 100 | ₹14.71410 | ₹1,471.41 |
| 500 | ₹11.68366 | ₹5,841.83 |
| 1,000 | ₹10.74807 | ₹10,748.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹9.34539 | ₹37,381.56 |
| 8,000 | ₹8.82448 | ₹70,595.84 |
| 12,000 | ₹8.56356 | ₹1,02,762.72 |
| 20,000 | ₹8.27450 | ₹1,65,490.00 |
| 28,000 | ₹8.10545 | ₹2,26,952.60 |
| 40,000 | ₹7.94287 | ₹3,17,714.80 |