
VJ0603A271JXAAC | |
|---|---|
DigiKey Part Number | 720-1912-2-ND - Tape & Reel (TR) 720-1912-1-ND - Cut Tape (CT) 720-1912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A271JXAAC |
Description | CAP CER 270PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A271JXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹15.00300 | ₹150.03 |
| 50 | ₹10.88420 | ₹544.21 |
| 100 | ₹9.60750 | ₹960.75 |
| 500 | ₹7.46048 | ₹3,730.24 |
| 1,000 | ₹6.79978 | ₹6,799.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.80852 | ₹23,234.08 |
| 8,000 | ₹5.44067 | ₹43,525.36 |
| 12,000 | ₹5.25655 | ₹63,078.60 |
| 20,000 | ₹5.05245 | ₹1,01,049.00 |
| 28,000 | ₹4.93317 | ₹1,38,128.76 |
| 40,000 | ₹4.81844 | ₹1,92,737.60 |