
VJ0603A332JXJCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A332JXJCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A332JXJCW1BCCT-ND - Cut Tape (CT) 720-VJ0603A332JXJCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A332JXJCW1BC |
Description | CAP CER 3300PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A332JXJCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.75000 | ₹30.75 |
| 10 | ₹17.89200 | ₹178.92 |
| 50 | ₹13.08340 | ₹654.17 |
| 100 | ₹11.60170 | ₹1,160.17 |
| 500 | ₹9.10240 | ₹4,551.20 |
| 1,000 | ₹8.32990 | ₹8,329.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹7.17323 | ₹28,692.92 |
| 8,000 | ₹6.74352 | ₹53,948.16 |
| 12,000 | ₹6.52846 | ₹78,341.52 |
| 20,000 | ₹6.29010 | ₹1,25,802.00 |
| 28,000 | ₹6.15081 | ₹1,72,222.68 |
| 40,000 | ₹6.01676 | ₹2,40,670.40 |