
VJ0805A270JXBCW1BC | |
---|---|
DigiKey Part Number | 720-VJ0805A270JXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A270JXBCW1BCCT-ND - Cut Tape (CT) 720-VJ0805A270JXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A270JXBCW1BC |
Description | CAP CER 27PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A270JXBCW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹12.42000 | ₹12.42 |
10 | ₹6.92200 | ₹69.22 |
50 | ₹4.88080 | ₹244.04 |
100 | ₹4.24180 | ₹424.18 |
500 | ₹3.17156 | ₹1,585.78 |
1,000 | ₹2.84234 | ₹2,842.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹2.33475 | ₹9,339.00 |
8,000 | ₹2.15350 | ₹17,228.00 |
12,000 | ₹2.06284 | ₹24,754.08 |
20,000 | ₹1.96235 | ₹39,247.00 |
28,000 | ₹1.90363 | ₹53,301.64 |
40,000 | ₹1.84715 | ₹73,886.00 |
48,000 | ₹1.82039 | ₹87,378.72 |
96,000 | ₹1.73031 | ₹1,66,109.76 |
1,00,000 | ₹1.72552 | ₹1,72,552.00 |