VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A3R3CXACW1BC

DigiKey Part Number
720-VJ0603A3R3CXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A3R3CXACW1BCCT-ND - Cut Tape (CT)
720-VJ0603A3R3CXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A3R3CXACW1BC
Description
CAP CER 3.3PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A3R3CXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,806
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.65000₹10.65
10₹5.67900₹56.79
50₹3.94000₹197.00
100₹3.39870₹339.87
500₹2.16170₹1,080.85
1,000₹1.96293₹1,962.93
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.35306₹5,412.24
8,000₹1.24336₹9,946.88
12,000₹1.18889₹14,266.68
20,000₹1.18051₹23,610.20
28,000₹1.12903₹31,612.84
40,000₹1.12420₹44,968.00
48,000₹1.12190₹53,851.20
Manufacturers Standard Package