VJ0603A3R9DXACW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹46.54361
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹46.07945
Datasheet

Upgrade


Vishay Vitramon
In Stock: 1,401
Unit Price: ₹14.91000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹2.88336
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹8.81796
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹46.07945
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹4.23228
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹3.72887
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹24.34403
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹24.04730
Datasheet

Upgrade


Vishay Vitramon
In Stock: 4,000
Unit Price: ₹9.32000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹2.02829
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹24.34403
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹24.04730
Datasheet
3.9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A3R9DXACW1BC

DigiKey Part Number
VJ0603A3R9DXACW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A3R9DXACW1BC
Description
CAP CER 3.9PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A3R9DXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.68131₹6,725.24
Manufacturers Standard Package