
VJ0603A3R9BXACW1BC | |
---|---|
DigiKey Part Number | 720-VJ0603A3R9BXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A3R9BXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603A3R9BXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A3R9BXACW1BC |
Description | CAP CER 3.9PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A3R9BXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹14.20000 | ₹14.20 |
10 | ₹8.07500 | ₹80.75 |
50 | ₹5.71480 | ₹285.74 |
100 | ₹4.98720 | ₹498.72 |
500 | ₹3.76258 | ₹1,881.29 |
1,000 | ₹3.38543 | ₹3,385.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹2.64201 | ₹10,568.04 |
8,000 | ₹1.97313 | ₹15,785.04 |
12,000 | ₹1.84320 | ₹22,118.40 |
20,000 | ₹1.79410 | ₹35,882.00 |
28,000 | ₹1.50015 | ₹42,004.20 |
40,000 | ₹1.49414 | ₹59,765.60 |
48,000 | ₹1.49124 | ₹71,579.52 |
96,000 | ₹1.48121 | ₹1,42,196.16 |
1,00,000 | ₹1.48066 | ₹1,48,066.00 |