VJ0603A470FXQCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 3,804
Unit Price: ₹119.28000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹36.98618
Datasheet

Upgrade


Vishay Vitramon
In Stock: 3,844
Unit Price: ₹13.05000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹2.02829
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹14.36858
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹36.98618
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.12430
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹4.54400
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹2.35132
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹2.02829
Datasheet

Upgrade


Vishay Vitramon
In Stock: 532
Unit Price: ₹13.05000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹2.02829
Datasheet

Similar


TDK
In Stock: 16,777
Unit Price: ₹27.02000
Datasheet
47 pF ±1% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A470FXQCW1BC

DigiKey Part Number
VJ0603A470FXQCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A470FXQCW1BC
Description
CAP CER 47PF 10V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 pF ±1% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A470FXQCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.35132₹9,405.28
Manufacturers Standard Package