
VJ0603A470KXCAC | |
|---|---|
DigiKey Part Number | 720-VJ0603A470KXCACTR-ND - Tape & Reel (TR) 720-VJ0603A470KXCACCT-ND - Cut Tape (CT) 720-VJ0603A470KXCACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A470KXCAC |
Description | CAP CER 47PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A470KXCAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹15.65500 | ₹156.55 |
| 50 | ₹11.33140 | ₹566.57 |
| 100 | ₹10.00820 | ₹1,000.82 |
| 500 | ₹7.78662 | ₹3,893.31 |
| 1,000 | ₹7.10357 | ₹7,103.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.07876 | ₹24,315.04 |
| 8,000 | ₹5.69844 | ₹45,587.52 |
| 12,000 | ₹5.50807 | ₹66,096.84 |
| 20,000 | ₹5.29697 | ₹1,05,939.40 |
| 28,000 | ₹5.17362 | ₹1,44,861.36 |
| 40,000 | ₹5.05497 | ₹2,02,198.80 |