VJ0603A560FXJCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹16.64570
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹36.98618
Datasheet

Upgrade


Vishay Vitramon
In Stock: 7,687
Unit Price: ₹20.50000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹3.72887
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹37.38529
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹36.98618
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹9.41738
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹8.51124
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹4.23228
Datasheet

Upgrade


Vishay Vitramon
In Stock: 16,533
Unit Price: ₹20.50000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹3.72887
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₹1.06978
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹26.52074
Datasheet
56 pF ±1% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A560FXJCW1BC

DigiKey Part Number
VJ0603A560FXJCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A560FXJCW1BC
Description
CAP CER 56PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
56 pF ±1% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A560FXJCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹4.23228₹16,929.12
Manufacturers Standard Package