
VJ0603A680KXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0603A680KXAACTR-ND - Tape & Reel (TR) 720-VJ0603A680KXAACCT-ND - Cut Tape (CT) 720-VJ0603A680KXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A680KXAAC |
Description | CAP CER 68PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A680KXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹10.53000 | ₹105.30 |
| 50 | ₹7.47360 | ₹373.68 |
| 100 | ₹6.55100 | ₹655.10 |
| 500 | ₹4.98732 | ₹2,493.66 |
| 1,000 | ₹4.50554 | ₹4,505.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.78452 | ₹15,138.08 |
| 8,000 | ₹3.51707 | ₹28,136.56 |
| 12,000 | ₹3.38312 | ₹40,597.44 |
| 20,000 | ₹3.23481 | ₹64,696.20 |
| 28,000 | ₹3.14812 | ₹88,147.36 |
| 40,000 | ₹3.06477 | ₹1,22,590.80 |