
VJ0603A820JXAAC | |
---|---|
DigiKey Part Number | 720-1921-2-ND - Tape & Reel (TR) 720-1921-1-ND - Cut Tape (CT) 720-1921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A820JXAAC |
Description | CAP CER 82PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A820JXAAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹15.97000 | ₹15.97 |
10 | ₹9.14000 | ₹91.40 |
50 | ₹6.47800 | ₹323.90 |
100 | ₹5.67050 | ₹567.05 |
500 | ₹4.30390 | ₹2,151.95 |
1,000 | ₹3.88326 | ₹3,883.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹3.25498 | ₹13,019.92 |
8,000 | ₹3.02193 | ₹24,175.44 |
12,000 | ₹2.90527 | ₹34,863.24 |
20,000 | ₹2.77601 | ₹55,520.20 |
28,000 | ₹2.70045 | ₹75,612.60 |
40,000 | ₹2.62777 | ₹1,05,110.80 |
48,000 | ₹2.59335 | ₹1,24,480.80 |
96,000 | ₹2.47744 | ₹2,37,834.24 |
1,00,000 | ₹2.47128 | ₹2,47,128.00 |