
VJ0603AR68BXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603AR68BXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603AR68BXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603AR68BXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603AR68BXACW1BC |
Description | CAP CER 0.68PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.68 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603AR68BXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹8.94600 | ₹89.46 |
| 50 | ₹6.29940 | ₹314.97 |
| 100 | ₹5.49800 | ₹549.80 |
| 500 | ₹4.14864 | ₹2,074.32 |
| 1,000 | ₹3.73210 | ₹3,732.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.46896 | ₹9,875.84 |
| 8,000 | ₹2.27537 | ₹18,202.96 |
| 12,000 | ₹2.17846 | ₹26,141.52 |
| 20,000 | ₹2.07115 | ₹41,423.00 |
| 28,000 | ₹2.00842 | ₹56,235.76 |
| 40,000 | ₹1.94812 | ₹77,924.80 |