
VJ0603D181KXAAJ | |
|---|---|
DigiKey Part Number | 720-VJ0603D181KXAAJTR-ND - Tape & Reel (TR) 720-VJ0603D181KXAAJCT-ND - Cut Tape (CT) 720-VJ0603D181KXAAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D181KXAAJ |
Description | CAP CER 180PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D181KXAAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹21.34000 | ₹213.40 |
| 50 | ₹15.69260 | ₹784.63 |
| 100 | ₹13.99650 | ₹1,399.65 |
| 500 | ₹11.06676 | ₹5,533.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹10.05011 | ₹10,050.11 |
| 2,000 | ₹8.96543 | ₹17,930.86 |
| 3,000 | ₹8.91666 | ₹26,749.98 |
| 5,000 | ₹8.86068 | ₹44,303.40 |
| 7,000 | ₹8.82711 | ₹61,789.77 |
| 10,000 | ₹8.79406 | ₹87,940.60 |
