
VJ0603D820FXPAJ | |
---|---|
DigiKey Part Number | 720-VJ0603D820FXPAJTR-ND - Tape & Reel (TR) 720-VJ0603D820FXPAJCT-ND - Cut Tape (CT) 720-VJ0603D820FXPAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D820FXPAJ |
Description | MLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹79.87000 | ₹79.87 |
10 | ₹50.84800 | ₹508.48 |
50 | ₹39.36500 | ₹1,968.25 |
100 | ₹35.83320 | ₹3,583.32 |
500 | ₹29.85924 | ₹14,929.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹28.01256 | ₹28,012.56 |
2,000 | ₹26.49333 | ₹52,986.66 |
3,000 | ₹25.73253 | ₹77,197.59 |
5,000 | ₹24.88926 | ₹1,24,446.30 |
7,000 | ₹24.39602 | ₹1,70,772.14 |
10,000 | ₹23.92182 | ₹2,39,218.20 |
12,000 | ₹23.69706 | ₹2,84,364.72 |
24,000 | ₹22.94018 | ₹5,50,564.32 |
25,000 | ₹22.90007 | ₹5,72,501.75 |