VJ0603D820FXPAJ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹0.21088
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹0.21088
Datasheet
VJ Series, HIFREQ 0603 94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603D820FXPAJ

DigiKey Part Number
720-VJ0603D820FXPAJTR-ND - Tape & Reel (TR)
720-VJ0603D820FXPAJCT-ND - Cut Tape (CT)
720-VJ0603D820FXPAJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603D820FXPAJ
Description
MLCC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹79.87000₹79.87
10₹50.84800₹508.48
50₹39.36500₹1,968.25
100₹35.83320₹3,583.32
500₹29.85924₹14,929.62
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹28.01256₹28,012.56
2,000₹26.49333₹52,986.66
3,000₹25.73253₹77,197.59
5,000₹24.88926₹1,24,446.30
7,000₹24.39602₹1,70,772.14
10,000₹23.92182₹2,39,218.20
12,000₹23.69706₹2,84,364.72
24,000₹22.94018₹5,50,564.32
25,000₹22.90007₹5,72,501.75
Manufacturers Standard Package