22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603G226MXYCW1BC

DigiKey Part Number
720-VJ0603G226MXYCW1BCTR-ND - Tape & Reel (TR)
720-VJ0603G226MXYCW1BCCT-ND - Cut Tape (CT)
720-VJ0603G226MXYCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603G226MXYCW1BC
Description
CAP CER 22UF 6.3V X5R 0603
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603G226MXYCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,088
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹42.87000₹42.87
10₹25.62600₹256.26
50₹19.08440₹954.22
100₹17.05300₹1,705.30
500₹13.64244₹6,821.22
1,000₹12.58943₹12,589.43
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹6.81563₹27,262.52
8,000₹6.40188₹51,215.04
12,000₹6.19470₹74,336.40
20,000₹5.96512₹1,19,302.40
28,000₹5.83091₹1,63,265.48
40,000₹5.70180₹2,28,072.00
Manufacturers Standard Package