
VJ0603V105ZXQCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603V105ZXQCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603V105ZXQCW1BCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VJ0603V105ZXQCW1BC |
Description | CAP CER 1UF 10V Y5V 0603 |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603V105ZXQCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.92mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹10.99600 | ₹109.96 |
| 50 | ₹7.88360 | ₹394.18 |
| 100 | ₹6.91440 | ₹691.44 |
| 500 | ₹5.29296 | ₹2,646.48 |
| 1,000 | ₹4.79349 | ₹4,793.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.19756 | ₹16,790.24 |

