
VJ0603Y102JXXCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y102JXXCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y102JXXCW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y102JXXCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y102JXXCW1BC |
Description | CAP CER 1000PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y102JXXCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.17858 | ₹12,714.32 |
| 8,000 | ₹2.94398 | ₹23,551.84 |
| 12,000 | ₹2.82664 | ₹33,919.68 |
| 20,000 | ₹2.69657 | ₹53,931.40 |
| 28,000 | ₹2.62059 | ₹73,376.52 |
| 40,000 | ₹2.54750 | ₹1,01,900.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹9.13200 | ₹91.32 |
| 50 | ₹6.42980 | ₹321.49 |
| 100 | ₹5.60980 | ₹560.98 |
| 500 | ₹4.23250 | ₹2,116.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹9.13200 | ₹91.32 |
| 50 | ₹6.42980 | ₹321.49 |
| 100 | ₹5.60980 | ₹560.98 |
| 500 | ₹4.23250 | ₹2,116.25 |
| 1,000 | ₹3.81038 | ₹3,810.38 |