
VJ0603Y102KXQCW1BC | |
|---|---|
DigiKey Part Number | 720-1679-2-ND - Tape & Reel (TR) 720-1679-1-ND - Cut Tape (CT) 720-1679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y102KXQCW1BC |
Description | CAP CER 1000PF 10V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y102KXQCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹6.89600 | ₹68.96 |
| 50 | ₹4.78980 | ₹239.49 |
| 100 | ₹4.15610 | ₹415.61 |
| 500 | ₹3.09192 | ₹1,545.96 |
| 1,000 | ₹2.76390 | ₹2,763.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.27397 | ₹9,095.88 |
| 8,000 | ₹2.09214 | ₹16,737.12 |
| 12,000 | ₹2.00117 | ₹24,014.04 |
| 20,000 | ₹1.90039 | ₹38,007.80 |
| 28,000 | ₹1.84149 | ₹51,561.72 |
| 40,000 | ₹1.78486 | ₹71,394.40 |