1000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y102KXXAC

DigiKey Part Number
720-VJ0603Y102KXXACTR-ND - Tape & Reel (TR)
720-VJ0603Y102KXXACCT-ND - Cut Tape (CT)
720-VJ0603Y102KXXACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y102KXXAC
Description
CAP CER 1000PF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y102KXXAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.92mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,862
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹29.82000₹29.82
10₹17.51900₹175.19
50₹12.76640₹638.32
100₹11.31280₹1,131.28
500₹8.86012₹4,430.06
1,000₹8.10439₹8,104.39
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.12732₹12,509.28
8,000₹2.89576₹23,166.08
12,000₹2.77974₹33,356.88
20,000₹2.65128₹53,025.60
28,000₹2.57623₹72,134.44
40,000₹2.50402₹1,00,160.80
Manufacturers Standard Package