
VJ0603Y103JXJCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y103JXJCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y103JXJCW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y103JXJCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y103JXJCW1BC |
Description | CAP CER 10000PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y103JXJCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹8.29400 | ₹82.94 |
| 50 | ₹5.85200 | ₹292.60 |
| 100 | ₹5.08800 | ₹508.80 |
| 500 | ₹3.82436 | ₹1,912.18 |
| 1,000 | ₹3.43577 | ₹3,435.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.25603 | ₹9,024.12 |
| 8,000 | ₹2.07537 | ₹16,602.96 |
| 12,000 | ₹1.98494 | ₹23,819.28 |
| 20,000 | ₹1.88478 | ₹37,695.60 |
| 28,000 | ₹1.82625 | ₹51,135.00 |
| 40,000 | ₹1.76998 | ₹70,799.20 |