VJ0603Y104KXXPW1BC is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 3,23,327
Unit Price: ₹9.32000
Datasheet

Direct


KYOCERA AVX
In Stock: 5,53,034
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 56,41,853
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 4,954
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,770
Unit Price: ₹13.98000
Datasheet

Parametric Equivalent


KEMET
In Stock: 37,983
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,19,730
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,78,832
Unit Price: ₹12.11000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,160
Unit Price: ₹12.11000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,03,82,852
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹17.54739
Datasheet

Parametric Equivalent


KEMET
In Stock: 18,250
Unit Price: ₹62.43000
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,208
Unit Price: ₹16.77000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹3.42459
Datasheet
0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y104KXXPW1BC

DigiKey Part Number
720-VJ0603Y104KXXPW1BCTR-ND - Tape & Reel (TR)
720-VJ0603Y104KXXPW1BCCT-ND - Cut Tape (CT)
720-VJ0603Y104KXXPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y104KXXPW1BC
Description
CAP CER 0.1UF 25V X7R 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y104KXXPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.38000₹43.80
50₹3.00060₹150.03
100₹2.58130₹258.13
500₹1.87118₹935.59
1,000₹1.65312₹1,653.12
2,500₹1.42537₹3,563.43
5,000₹1.28820₹6,441.00
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹1.11923₹16,788.45
30,000₹1.03669₹31,100.70
45,000₹0.99535₹44,790.75
75,000₹0.94959₹71,219.25
1,05,000₹0.92283₹96,897.15
1,50,000₹0.89710₹1,34,565.00
Manufacturers Standard Package