
VJ0603Y122KXACW1BC | |
|---|---|
DigiKey Part Number | 720-1690-2-ND - Tape & Reel (TR) 720-1690-1-ND - Cut Tape (CT) 720-1690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y122KXACW1BC |
Description | CAP CER 1200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y122KXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.92mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.75200 | ₹47.52 |
| 50 | ₹3.28020 | ₹164.01 |
| 100 | ₹2.81420 | ₹281.42 |
| 500 | ₹2.05196 | ₹1,025.98 |
| 1,000 | ₹1.81806 | ₹1,818.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.46419 | ₹5,856.76 |
| 8,000 | ₹1.33489 | ₹10,679.12 |
| 12,000 | ₹1.27020 | ₹15,242.40 |
| 20,000 | ₹1.19856 | ₹23,971.20 |
| 28,000 | ₹1.15667 | ₹32,386.76 |
| 40,000 | ₹1.11641 | ₹44,656.40 |